07 0079 000 | binder

Torque wrench, 0.6 Nm, L 205 mm, 112.267 g, 07 0079 000

Order No.: 67F5940
EAN: 4099891383770
MPN:
07 0079 000
Series: 713
binder
default L
front L
Image may differ
Unit Price (€ / pc.)
301.6769 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
301.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
301.6769 €

Torque wrench for circuit connector M 12.

For tightening and removing the hex threaded rings on the connector. The permanent torque setting of 0.6 N/m safely prevents the connector from becoming loose by vibration and shock.

Technical attributes: 07 - 0079 - 000, torque wrench

Technical specifications
Version torque wrench
Torque range 0.6 Nm
Weight 112.267 g
Length 205 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes