98 33 50 | Knipex

Torque wrench, 5-50 Nm, 3/8 inch, L 385 mm, 1230 g, 98 33 50

Order No.: 06L6081
EAN: 4003773071761
MPN:
98 33 50
983350
Knipex
default L
Image may differ
Unit Price (€ / pc.)
343.91 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
343.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
343.91 €
Reversible for tightening of lefthanded threads. Lockable torque adjustment. Very reliable retention of the actuating tools ensured by mechanically locked retaining system. Transparent insulated scale range. Calibration certificate included. Chrome Vanadium steel
Technical specifications
Version torque wrench
Torque range 5-50 Nm
Weight 1230 g
Size 3/8 inch
Length 385 mm
Logistics
Country of origin DE
Customs tariff number 82078090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Torque range
Version
Size
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Torque range
Version
Size
Weight