MA500-1 | LINDSTRÖM

Torque screwdriver, 0.1-0.8 Nm, 1/4 inch, L 138 mm, 200 g, MA500-1

Order No.: 06L6256
EAN: 7314150112395
MPN:
MA500-1
LINDSTRÖM
default L
front L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Torque screwdriver, 0.16-0.8 Nm, 1/4 inch, L 138 mm, 200 g, MA500-1A
Order No.: 06L9579
Manufacturer: LINDSTRÖM
per pc. 362.4502 € *
*incl. VAT plus shipping costs

Torque drivers, type Lindstrom MA 500-.

Compact, ergonomic and highly accurate ESD micro version. Torque is adjusted turning the knurled knob at the end of the handle, and displayed in N/cm on a linear scale on the handle; Accuracy: ±6.0 %, 1/4" bit receptacle. Made of stainless steel, suitable for all standard drive bits. Table data: type, torque range, dimensions

Type: MA 500-1, 10 to 80 N/cm, A 138, B 18.2, C 28, D 9.6 mm

Technical specifications
Version torque screwdriver
Torque range 0.1-0.8 Nm
Accuracy ±6 %
Weight 200 g
Size 1/4 inch
Length 138 mm
Logistics
Country of origin US
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement