05074794001 | Wera
Torque screwdriver, 0.9-1.5 Nm, 1/4 inch, L 133 mm, 122 g, 05074794001
Unit Price (€ / pc.)
70.6741 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
70.67 € *
Price list
Quantity
Price per unit*
1 pcs.
70.6741 €
5 pcs.
60.4282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torque drivers, preset, type Wera 7400 Kraftform.
Mit Rapidaptor quick-release chuck for 1/4" bits; Tolerance: ± 6.0 % (EN ISO 6789). Grip: Kraftform with roll-off protection, multi-component. Grip length: 89 mm. Total length: 133 mm.
Technical attributes (type, preset torque): 7452, 0.9 N/m
Technical specifications
Version | torque screwdriver | |
Torque range | 0.9-1.5 Nm | |
Accuracy | ±6 % | |
Weight | 122 g | |
Size | 1/4 inch | |
Length | 133 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |