Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Toroidal choke, 0.15 mH, 2.5 A, 74 mΩ (R074)

  • min. inductance tolerance, relative: -20 %
  • max. inductance tolerance, relative: 20 %
  • Design: Ring core 
  • Manufacturer name: Fastron 
  • Type: TLC/2.5A 
Order No. 74 D 4408
Manufacturer No. TLC/2.5A-151M-00
piece
Total

€ 249.90
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 280 from 1400 from 2800
Price* per piece € 0.8925 € 0.833 € 0.7616
product.detail.add.UNDEFINED

Toroid Line Chokes (TLC)

FASTRON’s Toroid Line Chokes offer a wide range of Induction values from 10μH to 1mH. Over seven series, a current from 0.1A up to 10A is available.

They come in vertical mounted versions for THT assembly. The copper wire current density is around 6.5A/qmm. The core material is an iron-powder mixture giving high saturation currents.

Applications:

Applied in power supplies, switched mode power supplies, output- chokes, control units, EMI/ RFI- suppression chokes, line filters.

Rated inductance 0.15 mH
Rated current 2.5 A
ohmic resistance 74 mΩ
min. inductance tolerance, relative -20 %
max. inductance tolerance, relative 20 %
Design Ring core
Manufacturer name Fastron
Type TLC/2.5A
Manufacturer No. TLC/2.5A-151M-00
The above illustration may deviate
Other versions