Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Toroidal choke, 0.33 mH, 1 A, 0.236 Ω (R236)

  • min. inductance tolerance, relative: -20 %
  • max. inductance tolerance, relative: 20 %
  • Design: Ring core 
  • Manufacturer name: Fastron 
  • Type: TLC/1A 
Order No. 74 D 4401
Manufacturer No. TLC/1A-331M-00
piece
Total

€ 166.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 200 from 1000
Price* per piece € 0.833 € 0.7854
product.detail.add.UNDEFINED

Toroid Line Chokes (TLC)

FASTRON’s Toroid Line Chokes offer a wide range of Induction values from 10μH to 1mH. Over seven series, a current from 0.1A up to 10A is available.

They come in vertical mounted versions for THT assembly. The copper wire current density is around 6.5A/qmm. The core material is an iron-powder mixture giving high saturation currents.

Applications:

Applied in power supplies, switched mode power supplies, output- chokes, control units, EMI/ RFI- suppression chokes, line filters.

Rated inductance 0.33 mH
Rated current 1 A
ohmic resistance 0.236 Ω
min. inductance tolerance, relative -20 %
max. inductance tolerance, relative 20 %
Design Ring core
Manufacturer name Fastron
Type TLC/1A
Manufacturer No. TLC/1A-331M-00
The above illustration may deviate
Other versions