TLC/1A-221M-00 | Fastron
Toroid line choke, radial, 220 µH, 1 A, TLC/1A-221M-00
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Available in 4 Days: 448 pcs.
Leadtime: 1 Week **
Toroid line choke, TLC/1A-221M-00, FASTRON
The TLC/1A-221M-00 is a toroid line choke which provides an efficient means of filtering supply lines having in-phase signals of equal amplitude thus allowing equipment to meet stringent electrical radiation specifications.
Features
- Wide inductance range
- High saturation current
Applications
- Power supplies
- Output chokes
- Control units
- EMI/RFI- suppression chokes
- Line-filters
Technical specifications
Version | Toroid line choke | |
Design | radial | |
Width | 9.5 mm | |
DC current | 1 A | |
DC resistance | 192 mΩ | |
Inductance | 220 µH | |
Measuring frequency | 1 kHz | |
Saturation current | 1 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |