148700 85 | Drills, Mills, Mounted Points, Cutting Discs
52/1, holder, 2.7 to 4.9 mm, M 3/M 8
Order No.: 07L9802
EAN: 4099891378684
MPN:
148700 85
As an alternative, we recommend the following item:
Tool holder, 2.5-5.5 mm, 85 mm, steel, 148701 85
Order No.: 07L9803
Manufacturer:
per pc. 20.3728 € *
*incl. VAT plus shipping costs
Tool holder with ratchet, type 52.
With parallel clamping chucks. Reversible or permanent direction ratchet.
Technical attributes (type, opening range, for taps): 52/1, holder, 2.7 to 4.9 mm, M 3/M 8
Technical specifications
Version | tool holder with ratchet, 2.7-4.9 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82051000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |