COMPACT 27 | Raaco

Tool case, without tools, (L x W x D) 248 x 474 x 239 mm, 2.6 kg, COMPACT 27

Order No.: 05L2352
EAN: 5733439136587
MPN:
COMPACT 27
136 587
Series: Compact
Raaco
default L
Image may differ
Unit Price (€ / pc.)
46.529 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
46.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.529 €

Bare toolboxes, type Raaco Compact 27.

Made of polypropylene (PP), flexible utilization of space using inserts,supplied with 6 inserts. Suitable compartment inserts can be ordered in sets (16 or 12 items) or individually. 2 drawers for small parts; Load capacity: 30 kg. Dimensions: W 474, D 239, H 248 mm. Color: Raaco blue. Weight: 2.6 kg.

Type: Compact 27, bare toolbox

Technical specifications
Version tool case
Additional parts without tools
Width 474 mm
ESD protection No
Weight 2.6 kg
Length 248 mm
Material polypropylene
Depth 239 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Width
Weight
Material
Additional parts
Version
Length
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Weight
Material
Additional parts
Version
Length
ESD protection