MA2627A | C.K Tools

Tool bag, without tools, (L x W x D) 420 x 280 x 230 mm, MA2627A

Order No.: 05L6620
EAN: 5013969962956
MPN:
MA2627A
Series: Magna
C.K Tools
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
70.2100 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
70.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.2100 €

C.K Magma combines optimal functionality with creative style to deliver a range of

eye-catching, premium quality products that are truly smarter by design. Developed in

collaboration with an extensive panel of cross trade professionals, C.K Magma products

are designed to get the job done in style. With its modern and contemporary look, C.K Magma

is the preferred choice of trade professionals who aspire to look good both at work and at leisure.

Built to survive the rigours of every day work, C.K Magma products provide all the functionality,

comfort and protection trade professionals need.

C.K Magma products are made of durable polyester and have a bright red inner lining for easy

visibility of stored items.

- padded handle and shoulder strap for maximum comfort

- long handles so it can be carried more comfortably when wide open

- large internal storage area with 19 additional pockets and holders

- Dimensions: 420x280x280 mm (lxwxh)

Technical specifications
Version tool bag
Additional parts without tools
Width 280 mm
ESD protection No
Length 420 mm
Material polyester
Depth 230 mm
Logistics
Country of origin CN
Customs tariff number 42029298
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Width
Length
Material
Additional parts
Version
ESD protection
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Length
Material
Additional parts
Version
ESD protection
Weight