Toggle switches, type APEM 5000.
Notched lever with anti-twist push-on caps (caps are available separately), switch with 6.0 mm bushing mount and solder connection; Breaking capacity: 3.0 A/250 VAC, 6.0 A/125 VAC. Insulation resistance: min. 1000 Mohm on 500 VDC. Housing material: diallyl phtalate. Lever: brass, chrome-plated. Socket: brass, nickel-plated. Contacts: silver. Operating temperatures: –40 to +85 °C.
Technical attributes (type, number of poles, switching functions OFF, ON): 5536A-4N, single-pole, ON-ON
Connection | solder connection | |
Design | vertical | |
illuminated | No | |
Actuator colour | metal | |
contact surface | silver-plated | |
Pin number | 1 pole | |
Latching switching function | latching | |
Breaking capacity | 4 A/30 VDC | |
Shift position | On-On |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
10G829
Manufacturer SKU:
U246N
Order No.:
10G828
Manufacturer SKU:
U242N
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available