5236WWCD | APEM

Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 5236WWCD

Order No.: 10G201
EAN: 4099889179996
MPN:
5236WWCD
Series: 5000
APEM
default L
Image may differ
Unit Price (€ / pc.)
5.1051 € *
Available: 27 pcs.
Next delivery: 100 pcs. on 2024-04-25
Leadtime: 10 Weeks **
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.4982 €
100 pcs.
3.9389 €
250 pcs.
3.7961 €
1000 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle switches for PCB mounting, type APEM 5000.

Breaking capacity: 0.4 VA to 20 V AC/DC. Insulation resistance: min. 1000 Mohm on 500 VDC. Contact resistance (start value): max. 10 mohm. Material housing: diallyl phtalate. Lever: chrome-plated brass. Socket: nickel-plated brass. Contacts: tinned brass. Operating temperatures: –40 to +85 °C.

With angled solder pins for vertical mounting, type 5200WW.

Grid: 3.81 mm.

Technical attributes (type, number of poles, switching functions OFF, ON, momentary on, momentary (M)): 5236WWCD, single-pole, ON-ON

Technical specifications
Connection PCB connection
Design horizontal
illuminated No
Actuator colour metal
contact surface gold-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 0.4 VA/20 V AC/DC
Shift position On-On
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Latching switching function
Pin number
Shift position
Design
Breaking capacity
Actuator colour
contact surface
Connection
illuminated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Pin number
Shift position
Design
Breaking capacity
Actuator colour
contact surface
Connection
illuminated
Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 5236WWCD
Order No.:
 10G201
Manufacturer:
 APEM
Manufacturer SKU:
 5236WWCD
Available: 27 pcs. Leadtime: 10 Weeks ** Next delivery: 100 pcs. on 2024-04-25
Total Price: 5.11 € *
1 pcs.
5.1051 €
10 pcs.
4.4982 €
100 pcs.
3.9389 €
250 pcs.
3.7961 €
1000 pcs.
3.5462 €
latching
1 pole
On-On
horizontal
0.4 VA/20 V AC/DC
metal
gold-plated
PCB connection
No