No longer available from manufacturer
Toggle switches, type Marquardt 9040../9041../9043../9044.
With M 6 x 0.75 bushing mount. Solder terminals. Round lever and connecting side sealed with epoxy resin; Equipment panel thickness: up to 3.0 mm max. Lever: chrome-plated metal. Threaded bush and nut: nickel-plated metal. Bracket plate: stainless steel. Housing: Duroplast. Breaking capacity: 5.0 A/48 VAC, 4.0 A/30 VDC. Contacts: silver. Connections: silver-plated. Contact resistance: max. 20 mohm. Insulation resistance: at least 1000 Mohm. Dielectric strength: 1000 VAC. Ambient temperatures: –25 to +85 °C. Snap-on lever caps for color coding are available separately for versions with round lever.
With locking lever and solder terminals, type 9047../9048.
Secured against unintentional actuation, because the lever first has to be lifted up.
Technical attributes (type, number of poles, switching actions: break (OFF), make (ON)): 9047.0102, single-pole, ON-ON
Connection | PCB connection | |
Design | vertical | |
Type of mounting | central Mounting | |
illuminated | No | |
Actuator colour | metal | |
contact surface | silver-plated | |
Pin number | 1 pole | |
Latching switching function | latching | |
Breaking capacity | 5 A/48 VAC, 4 A/30 VDC | |
Shift position | On-On |
Country of origin | JP |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
10G154
Manufacturer SKU:
9090.0101
Order No.:
10G155
Manufacturer SKU:
9090.0103
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available