Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Toggle switch, Solder, E–E, 0.4 VA/28 VUC

  • Connection: Solder
  • Switching function: E–E
  • Breaking capacity: 0.4 VA/28 VUC

Order No. 04 G 586

Manufacturer name

NKK

Series

TL

Manufacturer No.

TL22SNKG016B

piece
Total

€ 10.53
There are 12 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 10.5315 € 9.758 € 9.3415 € 8.925
product.detail.add.UNDEFINED

Technical features

Solder
E–E
0.4 VA/28 VUC
Yes
vertical
illuminated, colourless/white
Cu, gold-plated

Manufacturer information

Manufacturer name NKK
Series TL
Manufacturer number TL22SNKG016B
Country of origin Japan
Customs tariff number 85365019
The above illustration may deviate

Toggle switches with LED, type Nikkai TL.

Double-pole. Sealed terminating side. Illuminated lever of 11 or 17.5 mm length made of antistatic material. Bright or super bright LED; Switching function: changeover (ON-ON). Breaking capacity: depends on the version. Insulation resistance: min. 1000 Mohm at 500 VDC. Dielectric strength between contacts: min. 1000 VAC (60 sec). LED on-state voltage: see table. LED on-state current: 20 mA. Connection type: solder terminals. Housing material: glass fiber-reinforced PA, black. Lever: colored or colorless PC. Contacts: gold-plated copper or silver alloy. Connections: gold-plated or silver-plated copper. Inflammability: UL 94 V-0. Operating temperatures: –10 to +55 °C.

 

With 11 mm toggle lever.

Breaking capacity: max. 0.4 at 28 VUC. Contact material: gold-plated copper. Contact resistance: max. 20 mohm.

 

Technical attributes (type, lever color/LED color, LED version, LED on-state voltage): TL22SNKG016B, colorless/white, super bright, 3.6 V

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (Date not available)
Other versions