Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Toggle switch, Solder, E–A–E, 6.0 A/125 VAC

  • Connection: Solder
  • Switching function: E–A–E
  • Breaking capacity: 6.0 A/125 VAC

Order No. 04 G 530

Manufacturer name

NKK

Series

M2100

Manufacturer No.

M2113TEW01

This product is no longer available.

Technical features

Solder
E–A–E
6.0 A/125 VAC
true
vertical
illuminated, yellow
silver-plated

Manufacturer information

Manufacturer name NKK
Series M2100
Manufacturer number M2113TEW01
Country of origin Japan
Customs tariff number 85365019
The above illustration may deviate

Toggle switches with LED, type Nikkai M2100.

Single-pole. Sealed mounting side. LED mounted in lever head. Contacts protected by integrated damping; Breaking capacity: 6.0 A at 125 VAC, 3.0 A at 250 VAC, 3.0 A at 30 VDC. Contact resistance: max. 10 mohm. Insulation resistance: min. 1000 Mohm on 500 VDC. Dielectric strength between contacts: 1000 VAC. LED on-state voltage: 2.1 V. LED on-state current: 20 mA. Connection type: solder terminals. Housing material: stainless steel. Threaded socket: nickel-plated brass. Contacts: silver-plated. Connections: silver-plated copper. Inflammability: UL 94 V-0. Operating temperatures: –10 to +55 °C. Certifications: UL, CSA.

 

Technical attributes (type, break action (OFF), make action (ON), LED color): M 2113TEW01, ON-OFF-ON, yellow

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (Date not available)
Other versions