Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Toggle switch, SMD, E–E, 0.4 VA/28 VUC

  • Connection: SMD
  • Switching function: E–E
  • Breaking capacity: 0.4 VA/28 VUC
Order No. 04 G 400
Manufacturer name NKK
Series G3T
Manufacturer No. G3T12AP

Order information
Rolle mit 5000 STK


€ 5.09
There are 5 piece in stock

scale from 1 from 10 from 50 from 100
Price* per piece € 5.0932 € 4.7481 € 4.4149 € 3.9032

Technical features

0.4 VA/28 VUC
Ni, gold-plated

Manufacturer information

Manufacturer name NKK
Series G3T
Manufacturer number G3T12AP
Country of origin Japan
Customs tariff number 85365019
The above illustration may deviate

SMD toggle switches, type Nikkai G3T.

Toggle lever length: 3.8 mm only. Breaking capacity: 0.4 VA at max. 28 VUC. Useful life electrical/mechanical: 50000 switching cycles. Contact resistance: 80 mohm. Insulation resistance: 500 Mohm on 500 VDC. Operating temperatures: –30 to +85 °C. Lever and housing: glass fiber-reinforced polyamide. Contacts and terminals: gold-plated nickel.




Technical attributes (type, number of poles, break action (OFF), make action (ON)): G3T12AP, single-pole, ON-ON

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (Date not available)
Other versions