Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Toggle switch, Solder, E–E, 1

  • Connection: Solder
  • Switching function: E–E
  • Pin number: 1
Order No. 04 G 274
Manufacturer name Eledis
Series 1A
Manufacturer No. 1A11-NF5PCSE
piece
Total

€ 2.98
There are 531 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 2.975 € 2.5228 € 2.2372 € 2.0706
product.detail.add.UNDEFINED

Technical features

Solder
E–E
1
vertical
Silver-plated copper

Manufacturer information

Manufacturer name Eledis
Series 1A
Manufacturer number 1A11-NF5PCSE
Country of origin Taiwan
Customs tariff number 85365019
The above illustration may deviate

Toggle switches, type Eledis 1A.

Breaking capacity: 5.0 A at 125 VAC or 28 VDC, 2.0 A at 250 VAC. Expected useful life (electrical): 50000 switching cycles at rated load. Contact resistance in new state: 10 mohm at 2.0 to 4.0 VDC/100 mA. Insulation resistance: at least 1000 Mohm. Dielectric strength: 1500 VRMS. Operating temperatures: –30 to +85 °C. Housing: diallyl phtalate, fiber glass laminate. Actuator: chromed brass. Enclosure bracket: stainless steel. Contacts and terminals: silver-plated copper alloy.

 

Single-pole, type 1A1.

 

Technical attributes (type, switching action, terminal length, terminal width): 1A11.NF5 PCSE, ON-ON, 6.35 mm, 1.27 mm

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (Date not available)
Other versions