Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Toggle switch, PCB, E–E, 0.4 VA/20 VUC

  • Connection: PCB
  • Switching function: E–E
  • Breaking capacity: 0.4 VA/20 VUC

Order No. 04 G 236

Manufacturer name

Eledis

Series

2B

Manufacturer No.

2B11-ESF4H9SAE

piece
Total

€ 4.13
There are 47 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 4.1293 € 3.4867 € 3.0702 € 2.856
product.detail.add.UNDEFINED

Technical features

PCB
E–E
0.4 VA/20 VUC
horizontal
ESD-proof up to 9.0 kV DC
Cu, gold-plated

Manufacturer information

Manufacturer name Eledis
Series 2B
Manufacturer number 2B11-ESF4H9SAE
Country of origin Taiwan
Customs tariff number 85365019
The above illustration may deviate

Toggle switches, type Eledis 1B../2B.

Single-pole. Wash-proof; Breaking capacity: 0.4 VA max. 20 VUC max. (lowest value). Expected useful life (electrical): 60000 switching cycles at rated load. Contact resistance: initially 20 mohm at 2.0 to 4.0 VDC/100 mA. Dielectric strength: 1000 VRMS min at zero. Insulation resistance: at least 1000 Mohm. Operating temperatures: –30 to +85 °C. Housing: nylon 6/6, glass fiber-reinforced, heat resistant, flame retardant (UL 94 V-0). Actuator: chromed brass, with internal O-ring seal. Mounting kits: tinned brass. Contacts and terminals: copper alloy, gold-plated on nickel barrier layer.

 

Horizontal, type 2B11.

Type ESF4H9SAE with nylon 4/6 actuator (black), ESD-proof up to 9.0 kVDC.

 

Technical attributes (type, switching function (ON)): ESF4H9SAE, ON-ON

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (Date not available)
Other versions