Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Toggle switch, PCB, E–E, 0.4 VA/20 VUC

  • Connection: PCB
  • Switching function: E–E
  • Breaking capacity: 0.4 VA/20 VUC

Order No. 04 G 230

Manufacturer name

Eledis

Series

2B

Manufacturer No.

2B11-N2F4PCAE

piece
Total

€ 3.46
There are 385 piece in stock

300 piece on Sep 6, 2018

Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 3.4629 € 2.9036 € 2.5466 € 2.3919
product.detail.add.UNDEFINED

Technical features

PCB
E–E
0.4 VA/20 VUC
vertical
Cu, gold-plated

Manufacturer information

Manufacturer name Eledis
Series 2B
Manufacturer number 2B11-N2F4PCAE
Country of origin China
Customs tariff number 85365080
The above illustration may deviate

Toggle switches, type Eledis 1B../2B.

Single-pole. Wash-proof; Breaking capacity: 0.4 VA max. 20 VUC max. (lowest value). Expected useful life (electrical): 60000 switching cycles at rated load. Contact resistance: initially 20 mohm at 2.0 to 4.0 VDC/100 mA. Dielectric strength: 1000 VRMS min at zero. Insulation resistance: at least 1000 Mohm. Operating temperatures: –30 to +85 °C. Housing: nylon 6/6, glass fiber-reinforced, heat resistant, flame retardant (UL 94 V-0). Actuator: chromed brass, with internal O-ring seal. Mounting kits: tinned brass. Contacts and terminals: copper alloy, gold-plated on nickel barrier layer.

 

Vertical, type 2B11.

 

Technical attributes (type, switching function (ON)): N2F4PCAE, ON-ON

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (Date not available)
Other versions