1019C | APEM
Toggle switch, metal, 1 pole, latching, On-Off-On, 2 A/250 VAC, 1 A/30 VDC, silver-plated, 1019C
No longer available from manufacturer, LTB: 06.30.2023
Toggle switches, type APEM 1000.
With 6.3 x 0.8 mm tab terminals; Housing: phenolic resin. Toggle lever: nickel-plated brass. Contacts: silver-plated copper. Breaking capacity: 2.0 A/250 VAC, 1.0 A/30 VDC. Insulation resistance: 1000 Mohm min. at 500 VDC. Front-panel thickness: max. 5.0 mm. Operating temperatures: –20 to +55 °C.
Technical attributes (type, switching action OFF, ON): 1019C, single-pole, ON-OFF-ON
Connection | faston plug | |
Design | vertical | |
Type of mounting | central Mounting | |
illuminated | No | |
Actuator colour | metal | |
contact surface | silver-plated | |
Pin number | 1 pole | |
Latching switching function | latching | |
Breaking capacity | 2 A/250 VAC, 1 A/30 VDC | |
Shift position | On-Off-On |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |