Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Toggle switch, Solder, E–A–E, 2

  • Version: Switch
  • Pin number: 2-polig
  • Shift position: On-Off-On

Order No. 04 G 282

Manufacturer name

Eledis

Series

1A

Manufacturer No.

1A23-NF5STSE

piece
Total

€ 3.12
There are 1 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 3.1178 € 2.618 € 2.3205 € 2.1539
product.detail.add.UNDEFINED

Technical features

Switch
2-polig
On-Off-On
vertical
Solder connection
silver-plated

Manufacturer information

Manufacturer name Eledis
Series 1A
Manufacturer number 1A23-NF5STSE
Country of origin Taiwan
Customs tariff number 85365080
The above illustration may deviate

Toggle switches, type Eledis 1A.

Breaking capacity: 5.0 A at 125 VAC or 28 VDC, 2.0 A at 250 VAC. Expected useful life (electrical): 50000 switching cycles at rated load. Contact resistance in new state: 10 mohm at 2.0 to 4.0 VDC/100 mA. Insulation resistance: at least 1000 Mohm. Dielectric strength: 1500 VRMS. Operating temperatures: –30 to +85 °C. Housing: diallyl phtalate, fiber glass laminate. Actuator: chromed brass. Enclosure bracket: stainless steel. Contacts and terminals: silver-plated copper alloy.

Double-pole, type 1A2.

Technical attributes (type, switching action, terminal length, terminal width): 1A23.NF5 STSE, ON-OFF-ON, 3.94 mm, 2.03 mm

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS free
    SVHC free (27.06.2018)
Related products