Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Toggle switch, SMD, E–A–E, 0.4 VA/28 VUC

  • Version: Switch
  • Pin number: 2-polig
  • Shift position: On-Off-On

Order No. 04 G 412

Manufacturer name

NKK

Series

G3T

Manufacturer No.

G3T23AP

Order information
Rolle mit 5000 STK

piece
Total

€ 4.34
There are 39 piece in stock
Delivery:

scale from 1
Price* per piece € 4.3435
product.detail.add.UNDEFINED

Technical features

Switch
2-polig
On-Off-On
vertical
SMT
gold-plated
0.4 VA/28 V

Manufacturer information

Manufacturer name NKK
Series G3T
Manufacturer number G3T23AP
Country of origin Japan
Customs tariff number 85365019
The above illustration may deviate

SMD toggle switches, type Nikkai G3T.

Toggle lever length: 3.8 mm only. Breaking capacity: 0.4 VA at max. 28 VUC. Useful life electrical/mechanical: 50000 switching cycles. Contact resistance: 80 mohm. Insulation resistance: 500 Mohm on 500 VDC. Operating temperatures: –30 to +85 °C. Lever and housing: glass fiber-reinforced polyamide. Contacts and terminals: gold-plated nickel.

Vertical.

Technical attributes (type, number of poles, break action (OFF), make action (ON)): G3T23AP, double-pole, ON-OFF-ON

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (Date not available)
Related products