Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Toggle switch, PCB, E–E, 0.4 VA/20 VUC

  • Version: Switch
  • Pin number: 1-polig
  • Shift position: On-On

Order No. 04 G 260

Manufacturer name

Eledis

Series

1A

Manufacturer No.

1B11-N2F4H9AE

piece
Total

€ 3.59
There are 191 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 3.5938 € 3.0464 € 2.6775 € 2.5109
product.detail.add.UNDEFINED

Technical features

Switch
1-polig
On-On
horizontal
PCB connection
gold-plated
0.4 VA/20 V

Manufacturer information

Manufacturer name Eledis
Series 1A
Manufacturer number 1B11-N2F4H9AE
Country of origin Taiwan
Customs tariff number 85365019
The above illustration may deviate

Toggle switches, type Eledis 1B11.

Single-pole. Wash-proof. Horizontal design; Contacts and terminals: copper alloy with gold-plated nickel barrier layer. Breaking capacity: 0.4 VA max. at 20 VUC. Expected useful life (electrical): 40000 switching cycles at rated load. Contact resistance in new state: 10 mohm at 2.0 to 4.0 VDC/100 mA. Insulation resistance: at least 1000 Mohm. Dielectric strength: at least 1000 V at zero level. Housing: nylon, glass fiber-reinforced UL 94 V-0. Actuator: chromium-plated brass, with internal O-ring seal. Bracket: stainless steel.

Technical attributes (type, make action (ON)): 1B11N2F4H9AE, ON-ON

  • Technical Data Sheets

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS free
    SVHC free (27.06.2018)
Related products