Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Toggle switch, PCB, E–A–E, 0.4 VA/28 VUC

  • Version: Schalter
  • Pin number: 1 pole
  • Shift position: On-Off-On

Order No. 04 G 488

Manufacturer name

NKK

Series

G

Manufacturer No.

G13JHCF

piece
Total

€ 722.33
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100
Price* per piece € 7.2233
product.detail.add.UNDEFINED

Technical features

Schalter
1 pole
On-Off-On
horizontal
PCB connection
gold-plated
0.4 VA/28 V

Manufacturer information

Manufacturer name NKK
Series G
Manufacturer number G13JHCF
Country of origin Japan
Customs tariff number 85365019
The above illustration may deviate

Toggle switches with LED, type Nikkai G.

Single-pole. Small design with sealed mounting side and illuminated toggle lever of 3.8 mm length; Breaking capacity: max. 0.4 VA at 28 VUC. Contact resistance: max. 80 mohm. Insulation resistance: 500 Mohm on 500 VDC. Dielectric strength: min. 500 VAC (60 sec). LED on-state voltage: red 2.0 V, green 2.1 V. LED on-state current: 20 mA. Connection type: PCB mounting. Housing material: black glass fiber-reinforced PA. Lever: colorless PA. Contacts and connections: gold-plated phosphor bronze. Operating temperatures: –25 to +55 °C.

 

Angled, horizontal.

 

Technical attributes (type, break action (OFF), make action (ON), LED color): G13JHCF, ON-OFF-ON, red/green

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (Date not available)
Related products