A2416030 | OKW
Toggle knob, 3 mm, plastic, black, Ø 16 mm, H 16 mm, A2416030
Wing knobs with 16 mm diameter, type OKW Kombiknopf Größe 16.
Kit. With index. With collet mount. Made of plastic with dull finish, black (RAL 9005). Please order the catching front caps separately.
Technical attributes (type, color, shaft diameter): 030, black, SD 3.0 mm
Version | toggle knob | |
Type of mounting | screw mounting | |
diameter | 16 mm | |
Colour | black | |
For shaft diameter | 3 mm | |
Height | 16 mm | |
Marking | Yes | |
Material | plastic |
Country of origin | DE |
Customs tariff number | 84879090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |