Round nozzle TNR 25, 2,5 mm, for Hot air station WTHA1
Version | Round nozzle | |
diameter | 2.5 mm | |
Suitable for | WTHA1 | |
Peak type | Round |
Country of origin | MX |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
10L5460
Manufacturer SKU:
WTHA 1
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available