100023837 | Telegärtner
Coaxial adapter, 50 Ω, TNC plug to R-TNC socket, straight, 100023837
Order No.: 77F748
EAN: 4018359349837
MPN:
100023837
J01014R0000
Unit Price (€ / pc.)
12.1737 € *
Available: 45 pcs.
Leadtime: On Request **
Coaxial Connector, J01014R0000, Telegärtner
R-TNC to TNC, f Reverse-m
R-TNC connectors are supplied with a threaded coupling, are vibration resistant and can be used up to frequencies of over 6 GHz. The impedance is controlled at 50 Ω.
Technical Data
- Connector type: TNC
- Impedance: 50 Ω
Technical specifications
Design | straight | |
Impedance | 50 Ω | |
Connector (exit) | R-TNC socket | |
Connector | TNC plug |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |