TMP 60115C | TRACO POWER
AC/DC converter, 85-264 VAC, 60 W, 15 VDC
Unit Price (€ / pc.)
88.6669 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
88.67 € *
Price list
Quantity
Price per unit*
1 pcs.
88.6669 €
10 pcs.
79.7895 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Output voltage DC | 15 VDC | |
Output current | 4 A | |
Width | 112 mm | |
Input voltage AC | 85-264 VAC | |
Height | 38 mm | |
Length | 120 mm | |
Power | 60 W |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |