Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TMP 60115, 60 W, 15 V, 4 A

  • Nominal power: 60 W
  • Output current: 4 A
  • Length: 120 mm

Order No. 32 C 2270

Manufacturer name

Traco

Series

TMP

Manufacturer No.

TMP 60115

piece
Total

€ 384.91
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5 from 15 from 25
Price* per piece € 76.9811 € 75.4341 € 74.6606
product.detail.add.UNDEFINED

Technical features

60 W
4 A
120 mm
88.9 mm
40.2 mm
264 V
4 A
85 V

Manufacturer information

Manufacturer name Traco
Series TMP
Manufacturer number TMP 60115
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions