Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TMP 10212, 7 W, 12 V, -12 V

  • Nominal power: 7 W
  • Output current: ±0,38 A
  • Version: Leiterplattenmodul

Order No. 32 C 2268

Manufacturer name

Traco

Series

TMP

Manufacturer No.

TMP 10212

piece
Total

€ 360.33
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10 from 30 from 50
Price* per piece € 36.0332 € 34.5933 € 33.796
product.detail.add.UNDEFINED

Technical features

7 W
±0,38 A
Leiterplattenmodul
2
120 mm
88.9 mm
40.2 mm
264 V
±0,38 A
85 V

Manufacturer information

Manufacturer name Traco
Series TMP
Manufacturer number TMP 10212
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions