TLP185(TPL,SE(T | Toshiba
Toshiba optocoupler, SOIC-6, TLP185(TPL,SE(T
Unit Price (€ / pc.)
0.4284 € *
Available: 1,095 pcs.
Leadtime: 99 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.3689 €
250 pcs.
0.3213 €
1000 pcs.
0.2820 €
2000 pcs.
0.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R
Technical specifications
Rise time | 2 s | |
Number of channels | 1 | |
Output current | 50 mA | |
Enclosure | SOIC-6 | |
Isolation voltage | 3.75 kV | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Fall time | 3 s |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |