Titanium tweezer, type Bernstein 5-035.
Ultra light-weight, ultra pointed tip shape, corrosion resistant also against aggressive acids, anti-magnetic, antibacterial, highly conductive, melting point starting at 1677 °C, solder-repellent, dull/glare-free.
Length: 120 mm.
Anti-magnetic | Yes | |
Version | precision tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemicla resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 120 mm | |
Material | Titanium | |
UV-resistant | No |
Country of origin | DE |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available