RE22R2AMR | Schneider Electric
Multifunction relay, 0.05 to 1 s, delayed switch-on, 2 Form C (NO/NC), 24-240 V AC/DC, 8 A/250 VAC, RE22R2AMR
Unit Price (€ / pc.)
61.4873 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
61.49 € *
Price list
Quantity
Price per unit*
1 pcs.
61.4873 €
5 pcs.
59.8332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | screw connection | |
Function | delayed switch-on | |
Contact type | 2 Form C (NO/NC) | |
Breaking capacity | 8 A/250 VAC | |
Voltage | 24-240 V AC/DC | |
Time display | 0.05 to 1 s |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
Sustainable | Yes |