RE17RAMU | Schneider Electric
Time relay, 0.1 s to 100 h, delayed switch-on, 1 Form C (NO/NC), 24-240 VAC, 8 A/250 VAC, RE17RAMU
Timing relay, RE17RAMU, Schneider Electric
This Zelio RE17R timing relay can be set between 0.1 seconds and 100 hours, has an output rating of 8A, is 17.5mm wide and can be supplied with 24 V DC, 24 to 240 V AC. It also has 1 changeover contact SPDT (single pole double throw). It has one of market slimmest form-factors, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a sealable cover, simple and precise settings with rotary trimmers. This timer offers pause and summation control signals. Single function timer for a simple integration in hard-wired logic schematics: ideal for refurbishment of old installations without using a PLC.
Connection | screw connection | |
Function | delayed switch-on | |
Contact type | 1 Form C (NO/NC) | |
Breaking capacity | 8 A/250 VAC | |
Voltage | 24-240 VAC | |
Time display | 0.1 s to 100 h |
Country of origin | ID |
Customs tariff number | 91070000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
Sustainable | Yes |