12.81.8.230.0000 | Finder
Timer, with astronomical and electronic time control
Timers with Astro program and electronic timer, type Finder 12.81.
For 35 mm rails, programmed by means of front joystick or Smartphone with NFC networking technology (App "FINDER Toolbox", free-of-charge download from Google Play); Functions: automatic actuation at sunrise or sunset, date, time, geographical coordinates, after time setting with automatic daylight saving time, simple setup of geographical coordinates for 16 European countries by means of ZIP code or longitude and latitude. Contacts: 1 X CO. Contact material: AgSnO2. Supply voltage: 230 VAC. Continuous current/inrush current: max. 16/30 A. Breaking capacity AC1/AC15: max. 4000/750 VA. Power reserve: 6 years. Deviation: 1 s/day. Degree of protection: IP 20. Ambient temperatures: –20 to +50 °C. Certifications: CE, EAC, CPT.
Type: 12.81.8.230.0000, timer
Version | time switch | |
Display | Yes | |
Assembly | DIN rail | |
Rated voltage | 230 V | |
Breaking capacity | 4000 VA | |
Degree of protection (IP) | IP20 |
Country of origin | IT |
Customs tariff number | 91070000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |