12.92.8.230.0000 | Finder
Timer, with astronomical and electronic time control
Timers with Astro program and electronic timer, type Finder 12.92.
60 programmable switching times (astronomical or electronic), automatic sunrise and sunset trigger (function can be disabled), automatic daylight saving time according to time settings, location coordinates, can be programmed without line power; Contacts: 2 x CO. Contact material: AgCdO. Supply voltage: 230 VAC. Continuous current/inrush current: max. 16/30 A. Breaking capacity AC1/AC15: max. 4000/750 VA. Power reserve: 6 years. Deviation: 1.5 s/day. Degree of protection: IP 20. Ambient temperatures: –10 to +55 °C.
Type: 12.92.8.230.0000, timer
Version | time switch | |
Display | Yes | |
Assembly | DIN rail | |
Rated voltage | 230 V | |
Breaking capacity | 4000 VA | |
Degree of protection (IP) | IP20 |
Country of origin | DE |
Customs tariff number | 91070000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |