Q4010L5TP | Littelfuse

Triac Q4010L5

Order No.: 24S5500
EAN: 4099879032294
MPN:
Q4010L5TP
Series: Q4010
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Available: 361 pcs.
Leadtime: On Request **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.7370 €
100 pcs.
2.4038 €
250 pcs.
2.3086 €
1000 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bi-directional solid state switch, Q4010L5TP, Littelfuse

The Q4010L5TP is a 10 Amp bi-directional solid state switch designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays. Standard type device normally operates in Quadrants I and III triggered from AC line. This product is used in applications requiring high commutation performance such as controlling inductive loads. Isolated packages are offered with internal construction, having the case or mounting tab electrically isolated from the semiconductor chip.

Features

  • RoHS-compliant
  • Glass - passivated junctions
  • Solid-state switching eliminates arcing or contact bounce that create voltage transients
  • No contacts to wear out from reaction of switching events
  • Restricted (or limited) RFI generation, depending on activation point sine wave
Technical specifications
Number of pins 3
Version triac
On-State Voltage 1.3 V
Gate trigger voltage 1.6 V
Gate trigger current 50 mA
Enclosure TO-220AB
max. holding current 50 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Rated current 10 A
Voltage slew rates dV/dt 225 V/s
Logistics
Country of origin MX
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes