79200 19060 | GMW

Three-phase adapter, 79200 19060

Order No.: 24K2484
EAN: 4099891477332
MPN:
79200 19060
TCEE 32 A
GMW
default L
Image may differ
Unit Price (€ / pc.)
188.4484 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
188.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
188.4484 €

Three-phase current adapter, 79200 19060, GMW

Three-phase adapter TCEE 32 A for current clamp TGSZ 40

Technical specifications
Accessory Type three-phase adapter
Logistics
Country of origin DE
Customs tariff number 90319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Three-phase adapter, 79200 19050
Order No.:
 24K2483
Manufacturer:
 GMW
Manufacturer SKU:
 79200 19050
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 178.40 € *
1 pcs.
178.4048 €
three-phase adapter
Three-phase adapter, 79200 19060
Order No.:
 24K2484
Manufacturer:
 GMW
Manufacturer SKU:
 79200 19060
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 188.45 € *
1 pcs.
188.4484 €
three-phase adapter