04972 | EXACT
Tap wrench, 180 mm, M3-M10, GD, DIN 1814, 04972
Order No.: 07L9800
EAN: 4099891378677
MPN:
04972
Unit Price (€ / pc.)
8.7703 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
8.77 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7703 €
10 pcs.
7.7112 €
50 pcs.
7.1995 €
150 pcs.
6.8782 €
500 pcs.
6.5212 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adjustable tap wrenches, type EXACT 04972.
To DIN 1814, size 1, for taps M 3 to M10; Length: 180 mm, for thread cutters with square shaft. Made of zinc die-cast.
Type: 04972, tap wrench
Technical specifications
Version | tap wrench | |
Thread size | M3-M10 | |
Length | 180 mm | |
Material | GD | |
Standard number | DIN 1814 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82074090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |