182/20 | Kleinhuis
Threaded bushing M10x1, 20 mm for Bulb sockets, 182/20
Order No.: 06N982
EAN: 4099891483890
MPN:
182/20
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Leadtime: 1 Week **
Threaded lamp bushings M 10 x 1, type 182.
Made of brass, can be screwed into sockets.
Type: 182/20, 20 mm length
Technical specifications
Version | threaded bushing M10x1, 20 mm | |
Suitable for | Bulb sockets | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74072110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |