02.83.933 | Screws, Threaded Rods

Spacer, M3, Ø 6 mm, 10 mm, brass

Order No.: 17H962
EAN: 4099889501247
MPN:
02.83.933
default L
front L
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 48 pcs.
Available in 5 Days: 14,200 pcs.
Leadtime: 1 Week **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4641 €
500 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rivetable threaded bolt made of nickel-plated brass

Thread size: M3

Length: 10,0 mm

Outer diameter: 6 mm

Diameter of the groove: 4.0 mm

Technical specifications
Version Spacer
diameter 6 mm
Thread size M3
Length 10 mm
Material brass
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Material
diameter
Version
Thread size
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
diameter
Version
Thread size
Spacer, M3, Ø 6 mm, 7.5 mm, brass
Order No.:
 17H960
Manufacturer SKU:
 02.83.733
Available: 70 pcs. Available in 5 Days: 7,800 pcs. Leadtime: 1 Week **
Total Price: 4.64 € *
10 pcs.
0.4641 €
7.5 mm
brass
6 mm
Spacer
M3
Spacer, M3, Ø 6 mm, 10 mm, brass
Order No.:
 17H962
Manufacturer SKU:
 02.83.933
Available: 48 pcs. Available in 5 Days: 14,200 pcs. Leadtime: 1 Week **
Total Price: 0.46 € *
100 pcs.
0.4641 €
500 pcs.
0.4165 €
10 mm
brass
6 mm
Spacer
M3