270 10ML FLASCHE | Loctite

Loctite 270, Threadlock, 10ml

Order No.: 12L5660
EAN: 5010266009117
MPN:
270 10ML FLASCHE
1918245
Loctite
default L
Image may differ
Unit Price (€ / pc.)
18.9091 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
18.91 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9091 €
10 pcs.
16.6362 €
50 pcs.
15.5057 €
150 pcs.
14.8155 €
500 pcs.
14.0658 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adhesive, 270 10ML FLASCHE, LOCTITE

LOCTITE 270 is a high-strength threadlocker for maximum efficacy in the securing and sealing of bolts, nuts and studs. The product serves to permanently lock assemblies which must not come loose. It works on all metals, including passive substrates such as stainless steel, aluminium and plated surfaces. It is proven to be tolerant of minor contamination due to industrial oils, e.g. engine oils, corrosion prevention oils and cutting fluids.

Features

  • Prevents loosening on vibrating assemblies
  • Permits disassembly with hand tools
  • Can be disassembled by heating to 300 C
Technical specifications
Usage thread lock
Colour green
Strenght high
Contents 10 ml
Viscosity low
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P501 Dispose of contents/container to ...
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
Variations
Contents
Usage
Viscosity
Colour
Strenght
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Usage
Viscosity
Colour
Strenght
Loctite 270, Threadlock, 10ml
Order No.:
 12L5660
Manufacturer:
 Loctite
Manufacturer SKU:
 270 10ML FLASCHE
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 18.91 € *
1 pcs.
18.9091 €
10 pcs.
16.6362 €
50 pcs.
15.5057 €
150 pcs.
14.8155 €
500 pcs.
14.0658 €
10 ml
thread lock
low
green
high
Adhesive, Threadlockingg LOCTITE 270
Order No.:
 12L9704
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 270
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 56.53 € *
1 pcs.
56.5250 €
12 pcs.
53.6928 €
50 ml
screw lock
low
green
high
Adhesive, Threadlocking LOCTITE 270
Order No.:
 12L9863
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 270
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1,436.27 € *
1 pcs.
1,436.2705 €
2 l
screw lock
low
green
high
Adhesive, Threadlocking LOCTITE 270
Order No.:
 12L9734
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 270
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 234.37 € *
1 pcs.
234.3705 €
250 ml
screw lock
low
green
high