243 10ML FLASCHE | Loctite
Threadlock, 10 ml, Loctite 243
Order No.: 12L558
EAN: 5010266000688
MPN:
243 10ML FLASCHE
1918246
Unit Price (€ / pc.)
18.7068 € *
Available: 12 pcs.
Next delivery: 12 pcs. on 2024-04-26
Leadtime: 1 Week **
Total Price:
18.71 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7068 €
10 pcs.
16.4577 €
50 pcs.
15.3391 €
150 pcs.
14.6608 €
500 pcs.
13.9230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, 243 10ML FLASCHE, LOCTITE
LOCTITE 243 is a medium strength blue threadlocking adhesive that seals and secures metal nuts and bolts.
LOCTITE 243 is a general purpose threadlocker that provides a medium strength bond. It works on all metals, including passive substrates such as stainless steel, aluminum and plated surfaces.
Features
- Prevents loosening on vibrating assemblies
- Proven to tolerate minor contamination by industrial oils
- Permits disassembly with hand tools for servicing
- NSF / ANSI 61 Certified
Technical specifications
Usage | screw lock | |
Colour | blue | |
Strenght | medium | |
Contents | 10 ml | |
Viscosity | medium |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|