FLUKE 53 II B | Fluke
Fluke thermometers, FLUKE 53 II B, 3821062
Unit Price (€ / pc.)
816.34 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Thermometer, 3821062, Fluke
The Fluke 50 Series II contact thermometers offer fast response and laboratory accuracy (0.05% + 0.3°C) in a rugged, handheld tester.
Features
- Relative time clock on MIN, MAX and AVG provides a time reference for important events
- Electronic offset function allows compensation of thermocouple errors to maximize overall accuracy
- Measures J, K, T and E types of thermocouples
- Display in °C, °F, or Kelvin (K)
- Splash-proof and dust-proof housing with shock-absorbing holster
Technical specifications
Resolution | 0.1 °C | |
Version | Thermometer | |
Accuracy | ±0.05 % | |
max. operating temperature | 1767 °C | |
min. operating temperature | -250 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |