Fluke 54 II B dual-channel digital thermometer with data logging can log up to 500 data points in internal memory. Fast response time and accuracy of a laboratory instrument (0.05 % + 0.3 °C). Acquire contact temperature measurements when testing motors, insulation, switches, pipes, corroded joints, liquids and conductors with industry standard J, K, T, E, N, R and S type thermocouples (temperature sensors).
Features
Resolution | 0.1 °C | |
Version | Thermometer | |
Accuracy | ±0.05 % | |
max. operating temperature | 1767 °C | |
min. operating temperature | -250 °C |
Country of origin | CN |
Customs tariff number | 90251900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available