0560 8353 | Testo

Testo infrared thermometers, 0560 8353, testo 835-H1

Order No.: 21K8617
EAN: 4029547011948
MPN:
0560 8353
testo 835-H1
Testo
default L
Image may differ
Unit Price (€ / pc.)
445.06 € *
Available: 0 pcs.
Available in 5 Days: 174 pcs.
Leadtime: 1 Week **
Total Price:
445.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
445.06 €

Infrared thermometer and moisture meters, type Testo 835-H1.

With 4-point laser sighting and 50: 1 lens, integrated measurement of the degree of emission, alarm function. Measuring range: –30 to +600 °C, 0 to 100 % rH. Resolution: 0.1 °C. Spectral range: 8 to 14 µm. Emission factor: 0.1 to 1.0 (variable). Operating temperatures: –20 to +50 °C. Dimensions: 193 x 166 x 63 mm. Weight: 514 g. Supplied with batteries and factory calibration certificate.

Type: 0560 8353, IR thermometer Testo 835-H1

Technical specifications
Resolution 0.1 °C
Version Infrared thermometer
Distance/measuring point ratio 50:1
Accuracy ±1 %
max. operating temperature 600 °C
min. operating temperature -30 °C
Response Time 30 ms
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
min. operating temperature
max. operating temperature
Version
Response Time
Resolution
Accuracy
Distance/measuring point ratio
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
min. operating temperature
max. operating temperature
Version
Response Time
Resolution
Accuracy
Distance/measuring point ratio
Testo infrared thermometers, 0560 8351, testo 835-T1
Order No.:
 21K8613
Manufacturer:
 Testo
Manufacturer SKU:
 0560 8351
Available: 0 pcs. Available in 5 Days: 232 pcs. Leadtime: 1 Week **
Total Price: 296.31 € *
1 pcs.
296.31 €
-30 °C
600 °C
Infrared thermometer
30 ms
0.1 °C
±1 %
50:1
Testo infrared thermometers, 0560 8353, testo 835-H1
Order No.:
 21K8617
Manufacturer:
 Testo
Manufacturer SKU:
 0560 8353
Available: 0 pcs. Available in 5 Days: 174 pcs. Leadtime: 1 Week **
Total Price: 445.06 € *
1 pcs.
445.06 €
-30 °C
600 °C
Infrared thermometer
30 ms
0.1 °C
±1 %
50:1
Testo infrared thermometers, 0560 8352, testo 835-T2
Order No.:
 21K8615
Manufacturer:
 Testo
Manufacturer SKU:
 0560 8352
Available: 0 pcs. Available in 5 Days: 92 pcs. Leadtime: 1 Week **
Total Price: 591.43 € *
1 pcs.
591.4300 €
-10 °C
1500 °C
Infrared thermometer
30 ms
0.1 °C
±1 %
50:1