0560 6082 | Testo

Testo Hygro-thermometer, 0560 6082, testo 608-H2

Order No.: 21K8553
EAN: 4099891461867
MPN:
0560 6082
testo 608-H2
Testo
default L
Image may differ
Unit Price (€ / pc.)
149.94 € *
Available: 0 pcs.
Available in 5 Days: 997 pcs.
Leadtime: 1 Week **
Total Price:
149.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
149.94 €

Digital thermo-hygrometers, type Testo 608-H2.

For precise humidity and temperature monitoring. With alarm, Min/Max and reset functions; Features: resistant to dewing, guaranteed tolerance of ±2.0 % relative humidity across the total range, limit value monitoring with alarm function. Measured value recording: humidity sensor/NTC. Measured variables: humidity, temperature (°C, °F), dew point. Measuring ranges: 2.0 to 98 % relative humidity, 10 to +70 °C, –40 to +70 °C mean temperature. Resolution: 0.1% relative humidity, 0.1 °C. Tolerance: ±2.0 % relative humidity, ±0.5 °C. Measuring rate: 18 s. Operating temperatures: –10 to +70 °C. LCD: two-line. Battery: 9.0 V. Dimensions: W 120, H 89, D 40 mm. Weight: 168 g. Case: ABS, dull silver.

Type: Testo 608–H2, moisture and temperature meter

Technical specifications
Resolution 0.1 °C
Version Hygro Thermometer
Accuracy ±2 %, ±0.5 °C
max. operating temperature 70 °C
min. operating temperature -10 °C
Response Time 18 s
Relative Humidity Range 2 to 98 %
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 7/1/06
SVHC free Yes
Variations
Response Time
Accuracy
min. operating temperature
max. operating temperature
Version
Resolution
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Response Time
Accuracy
min. operating temperature
max. operating temperature
Version
Resolution
Testo Hygro-thermometer, 0560 6082, testo 608-H2
Order No.:
 21K8553
Manufacturer:
 Testo
Manufacturer SKU:
 0560 6082
Available: 0 pcs. Available in 5 Days: 997 pcs. Leadtime: 1 Week **
Total Price: 149.94 € *
1 pcs.
149.94 €
18 s
±2 %, ±0.5 °C
-10 °C
70 °C
Hygro Thermometer
0.1 °C
Testo Hygro-thermometer, 0560 0610, testo 610
Order No.:
 21K8526
Manufacturer:
 Testo
Manufacturer SKU:
 0560 0610
Available: 0 pcs. Available in 5 Days: 615 pcs. Leadtime: 1 Week **
Total Price: 178.50 € *
1 pcs.
178.50 €
1 s
±2.5 %, ±0.5 °C
-10 °C
50 °C
Hygro Thermometer
0.1 °C
Testo Hygro-thermometer, 0560 6081, testo 608-H1
Order No.:
 21K8551
Manufacturer:
 Testo
Manufacturer SKU:
 0560 6081
Available: 1 pcs. Available in 5 Days: 2,346 pcs. Leadtime: 1 Week **
Total Price: 103.53 € *
1 pcs.
103.53 €
18 s
±3 %, ±0.5 °C
0 °C
50 °C
Hygro Thermometer
0.1 °C