0563 6352 | Testo

Testo moisture and temperature meter, 0563 6352, testo 635-2

Order No.: 21K8531
EAN: 4029547006395
MPN:
0563 6352
testo 635-2
Testo
default L
Image may differ
Unit Price (€ / pc.)
591.4300 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 1 Week **
Total Price:
591.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
591.4300 €

Humidity and temperature measuring instruments, type Testo 635-2.

With connections for two plug-in sensors and three radio-controlled sensors; Measurements: temperature, air humidity, material equilibrium dampness, pressure dew point, absolute pressure and V value. Measuring location related storage of single and periodic measurements. Display of the dew point margin and MIN/MAX/AVG values. Fast access to essential functions by means of user profiles. Temperature measuring range: –200 to 1370 °C (type K), –40 to +150 °C (NTC) Humidity measuring range: 0 to 100 % rH. Absolute pressure: 0 to 2000 hPa. Resolution: temperature/humidity/pressure: 0.1 °C/ 0.1 %/0.1 hPa. Internal memory: 10000 measured values. Degree of protection: IP 54. Operating temperatures: –30 to +70 °C. Dimensions: 220 x 74 x 46 mm. Weight: 428 g. Supplied with USB cable, software, calibration report and batteries.

Type: 0563 6352, humidity and temperature measuring instrument Testo 635-2

Technical specifications
Resolution 0.1 °C
Version moisture and temperature meter
Accuracy ±0.2 °C + 0.5 %
max. operating temperature 1370 °C
min. operating temperature -200 °C
Relative Humidity Range 0 to 100 %
Logistics
Country of origin DE
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes