0560 6230 | Testo

Testo Hygro-thermometer, 0560 6230, testo 623

Order No.: 21K852
EAN: 4099891461805
MPN:
0560 6230
testo 623
Testo
default L
Image may differ
Unit Price (€ / pc.)
226.10 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
226.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
226.10 €

Humidity and temperature measuring instruments, type Testo 6.

Display the current and previous the temperature and humidity values, data and time; Temperature measuring range: –10 to +60 °C. Tolerance: ±0.4 °C + 1 Digit. Physical units: °C, °F. Humidity measuring range: 0 to 100 % rH. Tolerance: ±2.0 % rH + 1 digit (10 to 90 %). Physical units: % rH, td, wetbulb. Dimensions: 185 x 105 x 36 mm. Weight with package: 630 g.

Temperature and humidity measuring instruments, type Testo 623.

Type: Testo 623, temperature and humidity measuring instrument

Technical specifications
Resolution 0.1 °C
Version Hygro Thermometer
Accuracy ±3 %, ±0.4 °C
max. operating temperature 60 °C
min. operating temperature -10 °C
Response Time 20 s
Relative Humidity Range 0 to 100 %
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 7/1/06
SVHC free Yes
Variations
Response Time
Version
Resolution
Accuracy
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Response Time
Version
Resolution
Accuracy
min. operating temperature
max. operating temperature
Testo Hygro-thermometer, 0560 6230, testo 623
Order No.:
 21K852
Manufacturer:
 Testo
Manufacturer SKU:
 0560 6230
Available: 0 pcs. Leadtime: On Request **
Total Price: 226.10 € *
1 pcs.
226.10 €
20 s
Hygro Thermometer
0.1 °C
±3 %, ±0.4 °C
-10 °C
60 °C
Testo Hygro-thermometer, 0560 6220, testo 622
Order No.:
 21K854
Manufacturer:
 Testo
Manufacturer SKU:
 0560 6220
Available: 0 pcs. Leadtime: On Request **
Total Price: 355.81 € *
1 pcs.
355.81 €
10 s
Hygro Thermometer
0.1 °C
±3 %, ±0.4 °C
-10 °C
60 °C