WÄM PHOBYA NANOGREASE | Thermal Transfer Compounds
Thermal transfer compound, 16 W/mK, 2.7 g/cm³, –50 to +200 °C, in 3.5 g injector, 31103
Order No.: 80B525
EAN: 4099889477795
MPN:
WÄM PHOBYA NANOGREASE
Unit Price (€ / pc.)
20.4799 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
20.48 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4799 €
10 pcs.
18.6354 €
50 pcs.
16.7671 €
100 pcs.
15.1011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal transfer compounds, type Phobya NanoGrease Extreme.
Thermal conductivity: 16 W/mK. Density: 2.7 g/cm³. Viscosity at +25 °C: 85,000 cps/TF. Operating temperatures: –50 to +200 °C. Color: gray.
Type: 31103, in 3.5 g injector
Technical specifications
Contents | 3.5 g | |
max. operating temperature | 200 °C | |
min. operating temperature | -50 °C | |
Packaging | syringe | |
Thermal conductivity | 16 W/mK |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84733080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |